
* Images are for reference only
CE1E227M5S7PTA0VRJ0
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CE1E227M5S7PTA0VRJ0
- JLCPCB Part #
- C5361119
- Package
- SMD,D8xL10.2mm
- Description
- -55℃~+105℃ 10.2mm 183mA 2000hrs@105℃ 220uF 25V 8mm ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7915
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 7873
In-stock Item Pricing
Qty Unit Price
1+
$0.0592
50+
$0.0521
150+
$0.0486
500+
$0.0460
2500+
$0.0439
5000+
$0.0428
Related Products
Welcome back, may I help you?