
* Images are for reference only
RM07D511KC1IE1RT
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- RM07D511KC1IE1RT
- JLCPCB Part #
- C22391168
- Package
- Plugin,P=5.08mm
- Description
- 1.25kA 100pF@1kHz 250mW 31J 320V 415V 5.08mm 510V 845V Plugin,P=5.08mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 760
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 760
In-stock Item Pricing
Qty Unit Price
1+
$0.0335
200+
$0.0261
1000+
$0.0219
2000+
$0.0195
10000+
$0.0174
20000+
$0.0163
Related Products