
* Images are for reference only
CFC2J224KE1IM50O8100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CFC2J224KE1IM50O8100
- JLCPCB Part #
- C719336
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 220nF 630V ±10% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.0584
100+
$0.0468
500+
$0.0410
1000+
$0.0337
5000+
$0.0302
10000+
$0.0284
Related Products
Welcome back, may I help you?