* Images are for reference only
UNL9W35K-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- UNL9W35K-F
- JLCPCB Part #
- C3791190
- Package
- Plugin,P=12.7mm
- Description
- 35uF -55℃~+105℃ ±10% 900V Plugin,P=12.7mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part UNL9W35K-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
UNL9W35K-F technical specifications, attributes, and parameters.
UNL9W35K-F symbol, PCB footprint from the free EasyEDA PCB design tool.
UNL9W35K-F datasheets or manufacturer documentation.
Datasheet: UNL9W35K-F Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CGO273M7R5L
Cornell Dubilier Electronics
$29.5935
-
SLP391M200A5P3
Cornell Dubilier Electronics
$1.3605
-
381LX152M200K052
Cornell Dubilier Electronics
$3.693
-
SLPX682M035E1P3
Cornell Dubilier Electronics
$1.6905
-
184153J630RDB-F
Cornell Dubilier Electronics
$0.6285
-
CMR08F273JPDP
Cornell Dubilier Electronics
$361.788