* Images are for reference only
UNL4W80K-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- UNL4W80K-F
- JLCPCB Part #
- C7372602
- Package
- Plugin,P=12.7mm
- Description
- 80uF -55℃~+105℃ ±10% 400V Plugin,P=12.7mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part UNL4W80K-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
UNL4W80K-F technical specifications, attributes, and parameters.
UNL4W80K-F symbol, PCB footprint from the free EasyEDA PCB design tool.
UNL4W80K-F datasheets or manufacturer documentation.
Datasheet: UNL4W80K-F Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
TDL475K035S1D
Cornell Dubilier Electronics
$2.367
-
PVC10156
Cornell Dubilier Electronics
$3.7905
-
FCP1206H682G-H1
Cornell Dubilier Electronics
$0.264
-
184683J63RAB-F
Cornell Dubilier Electronics
$0.5325
-
CDV19FF302GO3
Cornell Dubilier Electronics
$38.1225
-
MCM01-001DD300J-F
Cornell Dubilier Electronics
$9.3405