
* Images are for reference only
UNL12W7P5K-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- UNL12W7P5K-F
- JLCPCB Part #
- C3799295
- Package
- Plugin,P=12.7mm
- Description
- -55℃~+105℃ 1.2kV 7.5uF ±10% 插件,P=12.7mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.2133
200+
$8.5971
500+
$8.2951
1000+
$8.1456
Related Products
Welcome back, may I help you?