* Images are for reference only
SLPX183M025E5P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX183M025E5P3
- JLCPCB Part #
- C2621009
- Package
- Plugin,D30xL35mm
- Description
- ±20% 4.66A@120Hz 10mm 25V 33mΩ@120Hz 18000uF Plugin,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SLPX183M025E5P3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SLPX183M025E5P3 technical specifications, attributes, and parameters.
SLPX183M025E5P3 symbol, PCB footprint from the free EasyEDA PCB design tool.
SLPX183M025E5P3 datasheets or manufacturer documentation.
Datasheet: SLPX183M025E5P3 Datasheet (PDF)
Minimum: 6
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
LP392M035E1P3
Cornell Dubilier Electronics
$2.466
-
381LQ471M450A452
Cornell Dubilier Electronics
$37.62
-
150472J1000DB
Cornell Dubilier Electronics
$0.7965
-
BLH256K112C084
Cornell Dubilier Electronics
$13.3155
-
SFA37T3K219B-F
Cornell Dubilier Electronics
$8.385
-
940C6W1K-F
Cornell Dubilier Electronics
$3.8085