* Images are for reference only
DCMX622T350DE2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMX622T350DE2B
- JLCPCB Part #
- C2622886
- Package
- Bolt,D76.2xL131.75mm
- Description
- 350V 6200uF -10%~+50% Bolt,D76.2xL131.75mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCMX622T350DE2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCMX622T350DE2B technical specifications, attributes, and parameters.
DCMX622T350DE2B symbol, PCB footprint from the free EasyEDA PCB design tool.
DCMX622T350DE2B datasheets or manufacturer documentation.
Datasheet: DCMX622T350DE2B Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
THA561M150AC1C
Cornell Dubilier Electronics
$48.591
-
SLPX153M035C9P3
Cornell Dubilier Electronics
$6.1635
-
SLPX331M450H5P3
Cornell Dubilier Electronics
$12.003
-
942C16P47K-F
Cornell Dubilier Electronics
$24.6045
-
944U141K102ACM
Cornell Dubilier Electronics
$203.7345
-
944U520K142ABI
Cornell Dubilier Electronics
$187.236