* Images are for reference only
DCMX532U450DF2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMX532U450DF2B
- JLCPCB Part #
- C2622901
- Package
- Bolt,D76.2xL144.45mm
- Description
- 450V 5300uF -10%~+75% Bolt,D76.2xL144.45mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCMX532U450DF2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCMX532U450DF2B technical specifications, attributes, and parameters.
DCMX532U450DF2B symbol, PCB footprint from the free EasyEDA PCB design tool.
DCMX532U450DF2B datasheets or manufacturer documentation.
Datasheet: DCMX532U450DF2B Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
DCMC743U063CE2B
Cornell Dubilier Electronics
$86.727
-
FCA1206C474M-H3
Cornell Dubilier Electronics
$0.8295
-
FCP1206H332J-H1
Cornell Dubilier Electronics
$0.606
-
HES192G350V4L
Cornell Dubilier Electronics
$261.243
-
293150B202JO0
Cornell Dubilier Electronics
$3326.979
-
FCN2820A274K-Z
Cornell Dubilier Electronics
$4.0455