This website requires JavaScript.
no-image

* Images are for reference only

FCA1206C474M-H3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
FCA1206C474M-H3
JLCPCB Part #
C6041057
Package
1206
Description
-40℃~+85℃ 16V 470nF Metallized Acrylic ±20% 1206 Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8904
200+ $0.3559
500+ $0.3430
1000+ $0.3381
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons