* Images are for reference only
HES192G350V4L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HES192G350V4L
- JLCPCB Part #
- C6052690
- Package
- Bolt,D50.8xL117.48mm
- Description
- 350V 1900uF 0%~+50% 6.4A@120Hz 53mΩ@120Hz Bolt,D50.8xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HES192G350V4L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HES192G350V4L technical specifications, attributes, and parameters.
HES192G350V4L symbol, PCB footprint from the free EasyEDA PCB design tool.
HES192G350V4L datasheets or manufacturer documentation.
Datasheet: HES192G350V4L Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CGS801T350V4C
Cornell Dubilier Electronics
$42.4275
-
MLSG401M200EA0A
Cornell Dubilier Electronics
$230.295
-
SLPX561M250C5P3
Cornell Dubilier Electronics
$4.281
-
380LX331M400A032
Cornell Dubilier Electronics
$5.4645
-
SLPX222M100E3P3
Cornell Dubilier Electronics
$2.8185
-
184153K400RBA-F
Cornell Dubilier Electronics
$0.5325