This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DCM242T450DF2B

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
DCM242T450DF2B
JLCPCB Part #
C2622923
Package
Bolt,D76.2xL144.45mm
Description
144.45mm 2400uF 31.75mm 450V 76.2mm 螺栓,D76.2xL144.45mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $95.3196
200+ $36.8880
500+ $35.5919
1000+ $34.9511
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons