
* Images are for reference only
DCMC743U063CE2B
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMC743U063CE2B
- JLCPCB Part #
- C6022176
- Package
- Bolt,D63.5xL131.75mm
- Description
- -10%~+75% -40℃~+85℃ 131.75mm 28.58mm 63.5mm 63V 74000uF 螺栓,D63.5xL131.75mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$86.7560
210+
$34.6173
510+
$33.4604
990+
$32.8884
Welcome back, may I help you?