* Images are for reference only
DCMC784U025DG2DS
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMC784U025DG2DS
- JLCPCB Part #
- C3815478
- Package
- Bolt,D76.2xL220.65mm
- Description
- 25V 0.78F -10%~+75% Bolt,D76.2xL220.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCMC784U025DG2DS for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCMC784U025DG2DS technical specifications, attributes, and parameters.
DCMC784U025DG2DS symbol, PCB footprint from the free EasyEDA PCB design tool.
DCMC784U025DG2DS datasheets or manufacturer documentation.
Datasheet: DCMC784U025DG2DS Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CDV30EK750FO3
Cornell Dubilier Electronics
$67.224
-
CDV30FJ151GO3
Cornell Dubilier Electronics
$52.0845
-
CDV30FK121FO3
Cornell Dubilier Electronics
$70.9785
-
CDV30FK621JO3
Cornell Dubilier Electronics
$47.709
-
380LX223M035A042
Cornell Dubilier Electronics
$7.8375
-
381LX562M035K012
Cornell Dubilier Electronics
$6.378