* Images are for reference only
DCMC303T250DG0E
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMC303T250DG0E
- JLCPCB Part #
- C2623511
- Package
- Bolt,D76.2xL220.65mm
- Description
- 250V 30000uF -10%~+50% Bolt,D76.2xL220.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCMC303T250DG0E for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCMC303T250DG0E technical specifications, attributes, and parameters.
DCMC303T250DG0E symbol, PCB footprint from the free EasyEDA PCB design tool.
DCMC303T250DG0E datasheets or manufacturer documentation.
Datasheet: DCMC303T250DG0E Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LX471M080H202
Cornell Dubilier Electronics
$4.8045
-
ESRD470M06B
Cornell Dubilier Electronics
$2.202
-
MCHN38FK561J
Cornell Dubilier Electronics
$108.4305
-
MLP102M200EB1A
Cornell Dubilier Electronics
$120.7995
-
FCN2416E393K-D2
Cornell Dubilier Electronics
$0.921
-
380LX183M025K032
Cornell Dubilier Electronics
$6.81