* Images are for reference only
DCMC723T160DG2D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMC723T160DG2D
- JLCPCB Part #
- C2623382
- Package
- Bolt,D76.2xL220.65mm
- Description
- 160V 72000uF -10%~+50% 39.375A@10kHz 4.3mΩ@120Hz Bolt,D76.2xL220.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
DCMC723T160DG2D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCMC723T160DG2D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCMC723T160DG2D symbol, PCB footprint from the free EasyEDA PCB design tool.
DCMC723T160DG2D datasheets or manufacturer documentation.
Datasheet: DCMC723T160DG2D Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK157M80H32T-F
Cornell Dubilier Electronics
$2.18
-
AVS336M10B12T-F
Cornell Dubilier Electronics
$0.12
-
381LQ151M315H012
Cornell Dubilier Electronics
$1.72
-
SLPX562M050E3P3
Cornell Dubilier Electronics
$1.97
-
DME4S18K-F
Cornell Dubilier Electronics
$0.47
-
184152J630RAB-F
Cornell Dubilier Electronics
$0.53