* Images are for reference only
CGS211T450R4C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS211T450R4C
- JLCPCB Part #
- C3813849
- Package
- Bolt,D34.93xL104.78mm
- Description
- 450V 210uF -10%~+50% 1.9A@120Hz 332mΩ@120Hz Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS211T450R4C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS211T450R4C technical specifications, attributes, and parameters.
CGS211T450R4C symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS211T450R4C datasheets or manufacturer documentation.
Datasheet: CGS211T450R4C Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MMP6S1K-F
Cornell Dubilier Electronics
$0.6735
-
418P10492LB2
Cornell Dubilier Electronics
$1.176
-
184124J100RBB-F
Cornell Dubilier Electronics
$0.6285
-
160274K250G-F
Cornell Dubilier Electronics
$0.6015
-
160123K630D-F
Cornell Dubilier Electronics
$0.4815
-
OTBH305KNPIR-F
Cornell Dubilier Electronics
$30.36