
* Images are for reference only
CGS144U6R3R4C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS144U6R3R4C
- JLCPCB Part #
- C2648747
- Package
- Bolt,D34.93xL104.78mm
- Description
- -10%~+75% -40℃~+85℃ 0.14F 104.78mm 11.2A@120Hz 11mΩ@120Hz 2000hrs@85℃ 34.93mm 6.3V 螺栓,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.7546
200+
$11.9026
500+
$11.4839
1000+
$11.2778
Related Products

CG251T350R4C
Cornell Dubilier Electronics
$23.0450

CGS253U050R4C
Cornell Dubilier Electronics
$31.8753

CGS251T450R4C
Cornell Dubilier Electronics
$51.1412

CG451T200R4C
Cornell Dubilier Electronics
$28.9802

CGS752U040R4C
Cornell Dubilier Electronics
$27.1720

CGS252U075R4C
Cornell Dubilier Electronics
$21.8455