
* Images are for reference only
CGS242U100R4C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS242U100R4C
- JLCPCB Part #
- C2622244
- Package
- Bolt,D34.93xL104.78mm
- Description
- -10%~+75% -40℃~+85℃ 100V 104.78mm 2000hrs@85℃ 2400uF 34.93mm 50mΩ@120Hz 5A@120Hz 螺栓,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.3927
200+
$9.0535
500+
$8.7351
1000+
$8.5775
Related Products

CGS402U100R4C
Cornell Dubilier Electronics
$25.4607

CGS862U100R4C
Cornell Dubilier Electronics
$32.9704

CGR562U040R4C
Cornell Dubilier Electronics
$99.6507

CGS422U075R4C
Cornell Dubilier Electronics
$46.6663

CG451T200R4C
Cornell Dubilier Electronics
$28.9421

CGS721T250R4C
Cornell Dubilier Electronics
$25.9206