* Images are for reference only
CGS114U040V5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS114U040V5L
- JLCPCB Part #
- C2622823
- Package
- Bolt,D50.8xL142.88mm
- Description
- 40V 0.11F -10%~+75% 18.6A@120Hz 7mΩ@120Hz Bolt,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS114U040V5L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS114U040V5L technical specifications, attributes, and parameters.
CGS114U040V5L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS114U040V5L datasheets or manufacturer documentation.
Datasheet: CGS114U040V5L Datasheet (PDF)
Minimum: 1
Full Reel: 42
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SLP101M450E1P3
Cornell Dubilier Electronics
$6.417
-
SLP102M200C9P3
Cornell Dubilier Electronics
$7.332
-
SLP332M063E3P3
Cornell Dubilier Electronics
$4.326
-
SLPX331M400C4P3
Cornell Dubilier Electronics
$8.826
-
SLPX682M063E7P3
Cornell Dubilier Electronics
$6.2025
-
WMC4D1K-F
Cornell Dubilier Electronics
$1.002