This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CGS752U075V5L

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
CGS752U075V5L
JLCPCB Part #
C3815076
Package
Bolt,D50.8xL142.88mm
Description
-10%~+75% -40℃~+85℃ 12.3A@120Hz 142.88mm 17mΩ@120Hz 2000hrs@85℃ 50.8mm 7500uF 75V 螺栓,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $56.7205
200+ $21.9514
500+ $21.1787
1000+ $20.7980
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons