
* Images are for reference only
CGS153U075V5L
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS153U075V5L
- JLCPCB Part #
- C2622308
- Package
- Bolt,D50.8xL142.88mm
- Description
- -10%~+75% -40℃~+85℃ 11.9A@120Hz 142.88mm 15000uF 18mΩ@120Hz 2000hrs@85℃ 50.8mm 75V 螺栓,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.1276
200+
$16.3032
500+
$15.7296
1000+
$15.4476
Related Products

CGS193U075R5L
Cornell Dubilier Electronics
$56.9484

CGS413U075V5L
Cornell Dubilier Electronics
$118.4359

CGS752U075V5L
Cornell Dubilier Electronics
$56.6568

CGS472T200V4C
Cornell Dubilier Electronics
$60.6963

550C142T450BF2B
Cornell Dubilier Electronics
$142.5152

CGS203U050V5L
Cornell Dubilier Electronics
$62.2367
Welcome back, may I help you?