
* Images are for reference only
CGS602T250V5L
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS602T250V5L
- JLCPCB Part #
- C3812944
- Package
- Bolt,D50.8xL142.88mm
- Description
- -10%~+50% -40℃~+85℃ 10.1A@120Hz 142.88mm 2000hrs@85℃ 22mΩ@120Hz 250V 50.8mm 6000uF 螺栓,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$118.3787
200+
$45.8110
500+
$44.2011
1000+
$43.4058
Related Products

CGS602T250X5L
Cornell Dubilier Electronics
$137.1715

CGS252T250V5L
Cornell Dubilier Electronics
$70.6933

CGS192T250V5L
Cornell Dubilier Electronics
$46.1175

CGS562T250V5L
Cornell Dubilier Electronics
$95.5757

CGR752U075V5L
Cornell Dubilier Electronics
$62.0486

CGS444U7R5V5L
Cornell Dubilier Electronics
$78.3008
Welcome back, may I help you?