* Images are for reference only
CGR222T075R4C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGR222T075R4C
- JLCPCB Part #
- C2622295
- Package
- Bolt,D34.93xL104.78mm
- Description
- 75V 2200uF -10%~+50% 7.9A@120Hz 20mΩ@120Hz Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGR222T075R4C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGR222T075R4C technical specifications, attributes, and parameters.
CGR222T075R4C symbol, PCB footprint from the free EasyEDA PCB design tool.
CGR222T075R4C datasheets or manufacturer documentation.
Datasheet: CGR222T075R4C Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLP473M7R5EB1D
Cornell Dubilier Electronics
$264.912
-
T491C105K050AS-F
Cornell Dubilier Electronics
$0.9435
-
AFK228M10H32VT-F
Cornell Dubilier Electronics
$2.295
-
PSU4335B
Cornell Dubilier Electronics
$45.4605
-
FCP1206H332J-H1
Cornell Dubilier Electronics
$0.606
-
MC12FA121G-F
Cornell Dubilier Electronics
$9.513