* Images are for reference only
MLP473M7R5EB1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLP473M7R5EB1D
- JLCPCB Part #
- C17689073
- Package
- Plugin
- Description
- ±20% 9.8A@20kHz 25.4mm 7.5V 30mΩ@120Hz 47000uF Plugin Horn-Type Electrolytic Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLP473M7R5EB1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLP473M7R5EB1D technical specifications, attributes, and parameters.
MLP473M7R5EB1D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLP473M7R5EB1D datasheets or manufacturer documentation.
Datasheet: MLP473M7R5EB1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
THF476K020P1F-F
Cornell Dubilier Electronics
$64.7955
-
DCMX242U350BC2B
Cornell Dubilier Electronics
$58.9995
-
SLP471M450H4P3
Cornell Dubilier Electronics
$2.2845
-
715P473512MD3
Cornell Dubilier Electronics
$3.5085
-
MC18FA471J-F
Cornell Dubilier Electronics
$3.3075
-
MC12FA750F-TF
Cornell Dubilier Electronics
$6.057