* Images are for reference only
716P22456MA3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 716P22456MA3
- JLCPCB Part #
- C3798537
- Package
- Plugin,P=35.7mm
- Description
- 220nF -55℃~+85℃ ±5% Plugin,P=35.7mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 716P22456MA3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
716P22456MA3 technical specifications, attributes, and parameters.
716P22456MA3 symbol, PCB footprint from the free EasyEDA PCB design tool.
716P22456MA3 datasheets or manufacturer documentation.
Datasheet: 716P22456MA3 Datasheet (PDF)
Minimum: 3
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
DCMC743U063CE2B
Cornell Dubilier Electronics
$86.727
-
WMF4W1K-F
Cornell Dubilier Electronics
$13.8975
-
HES192G350V4L
Cornell Dubilier Electronics
$261.243
-
293150B202JO0
Cornell Dubilier Electronics
$3326.979
-
FCN2820A274K-Z
Cornell Dubilier Electronics
$4.0455
-
D105F431JO3F
Cornell Dubilier Electronics
$10.0395