
* Images are for reference only
715P15456MA3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 715P15456MA3
- JLCPCB Part #
- C3785363
- Package
- Plugin,P=35.7mm
- Description
- -55℃~+85℃ 150nF 200V、600V ±5% 插件,P=35.7mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7797
200+
$1.8503
500+
$1.7842
1000+
$1.7535
Related Products

715P15456MD3
Cornell Dubilier Electronics
$3.9909

715P15496MD3
Cornell Dubilier Electronics
$3.1682

715P15356KA3
Cornell Dubilier Electronics
$3.1327

715P223516MA3
Cornell Dubilier Electronics
$2.0794

716P47494MA3
Cornell Dubilier Electronics
$2.8746

716P14498MA3
Cornell Dubilier Electronics
$3.4118
Welcome back, may I help you?