
* Images are for reference only
716P47494MA3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 716P47494MA3
- JLCPCB Part #
- C3803968
- Package
- Plugin,P=35.7mm
- Description
- -55℃~+85℃ 200V、400V 470nF ±10% 插件,P=35.7mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8656
200+
$1.1096
500+
$1.0710
1000+
$1.0517
Related Products

715P47454MA3
Cornell Dubilier Electronics
$7.8378

715P15456MA3
Cornell Dubilier Electronics
$4.7648

716P14498MA3
Cornell Dubilier Electronics
$3.4011

715P223516MA3
Cornell Dubilier Electronics
$2.0729

716P22456MA3
Cornell Dubilier Electronics
$3.5732

716P473912MA3
Cornell Dubilier Electronics
$2.5553