
* Images are for reference only
SDR0403-1R0ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR0403-1R0ML
- JLCPCB Part #
- C5369213
- Package
- SMD,4.5x4mm
- Description
- 1uH 3.8A 33mΩ 5.5A ±20% SMD,4.5x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.0909
10+
$0.9126
30+
$0.8146
100+
$0.7038
500+
$0.6539
1000+
$0.6315
Welcome back, may I help you?