
* Images are for reference only
IDCP1813ER390M
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IDCP1813ER390M
- JLCPCB Part #
- C5656659
- Package
- SMD,4.5x4mm
- Description
- 39uH 587mΩ 590mA ±20% SMD,4.5x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7225
200+
$0.2890
500+
$0.2794
1000+
$0.2746
Related Products
Welcome back, may I help you?