
* Images are for reference only
CAT25-150JALF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CAT25-150JALF
- JLCPCB Part #
- C1736995
- Package
- SMD-10P,2.1x4mm
- Description
- 10 15Ω 62.5mW 8 ±200ppm/℃ ±5% SMD-10P,2.1x4mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 117
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0768
2000+
$0.0298
5000+
$0.0286
10000+
$0.0282
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?