
* Images are for reference only
744773014
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744773014
- JLCPCB Part #
- C6404679
- Package
- SMD,4.5x4mm
- Description
- 1.4uH 3.4A 5.04A 56mΩ ±20% SMD,4.5x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1858
200+
$0.8731
500+
$0.8441
1500+
$0.8296
Related Products
Welcome back, may I help you?