This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASA01BB24-M

Extended
Manufacturer
Artesyn
MFR.Part #
ASA01BB24-M
JLCPCB Part #
C5570023
Package
DIP,31.8x20.3mm
Description
12V 18V~36V 2 250mA 4kV 5W 80% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $137.4649
200+ $54.8508
500+ $53.0175
1000+ $52.1121

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons