This website requires JavaScript.
no-image

* Images are for reference only

ASA01CC24-M

Extended
Manufacturer
Artesyn
MFR.Part #
ASA01CC24-M
JLCPCB Part #
C5948605
Package
DIP,31.8x20.3mm
Description
15V 18V~36V 2 200mA 4kV 5W 80% Short Circuit Protection、Over Current Protection、Overload protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $151.8066
200+ $60.5713
500+ $58.5476
1000+ $57.5478

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons