
* Images are for reference only
ALD07A48N-SL
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- ALD07A48N-SL
- JLCPCB Part #
- C5942679
- Package
- SMD-8P,33x22.9mm
- Description
- 1 1.5kV 35W 36V~75V 5V 7A 91% Over Current Protection、Overvoltage protection、Overheat protection、Automatic fault recovery、Remote sampling compensation SMD-8P,33x22.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$101.2734
150+
$40.4089
450+
$39.0588
1050+
$38.3925
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?