
* Images are for reference only
ASA01BB48-M
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- ASA01BB48-M
- JLCPCB Part #
- C6125875
- Package
- DIP,31.8x20.3mm
- Description
- 12V 2 250mA 36V~75V 4kV 5W 80% Over Current Protection、Overload protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$151.3707
200+
$60.3974
500+
$58.3794
1000+
$57.3825
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?