
* Images are for reference only
SIL10E-12W3V3-VJ
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- SIL10E-12W3V3-VJ
- JLCPCB Part #
- C7316223
- Package
- SIP,50.8x7.8mm
- Description
- 1 10A 10V~14V 800mV~3.63V 95% SIP,50.8x7.8mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 84
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.8579
168+
$21.4900
504+
$20.7714
1008+
$20.4169
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?