This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JCD0648S05

Extended
Manufacturer
XP Power
MFR.Part #
JCD0648S05
JLCPCB Part #
C5774184
Package
DIP,31.8x20.3mm
Description
1 1.2A 1.6kV 36V~72V 5V 6W 80% Short Circuit Protection、Overload protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $53.3410
200+ $21.2835
500+ $20.5721
1000+ $20.2205
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons