
* Images are for reference only
P3519R-224J
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- P3519R-224J
- JLCPCB Part #
- C6625134
- Package
- SMD,9.1x4.8mm
- Description
- 220uH 244mA 290mA 4.94Ω ±5% SMD,9.1x4.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9774
200+
$1.9868
500+
$1.9207
1000+
$1.8869
Welcome back, may I help you?