This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HRSPD127-223M

Extended
Manufacturer
API Delevan
MFR.Part #
HRSPD127-223M
JLCPCB Part #
C17451892
Package
SMD,12.1x12.1mm
Description
22uH 3.2A 3.71A 53mΩ ±20% SMD,12.1x12.1mm Power Inductors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $33.6881
250+ $13.4428
500+ $12.9933
1000+ $12.7717
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons