
* Images are for reference only
3090R-222K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 3090R-222K
- JLCPCB Part #
- C17396075
- Package
- SMD,2.5x2.5mm
- Description
- 1.3Ω 2.2uH 240mA ±10% SMD,2.5x2.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.9150
200+
$8.7445
500+
$8.4523
1000+
$8.3079
Welcome back, may I help you?