
* Images are for reference only
SXT22412CB17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412CB17-32.000M
- JLCPCB Part #
- C7098187
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12pF 32MHz 60Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1776
200+
$0.4711
500+
$0.4549
1000+
$0.4469
Related Products

SXT22412CB27-32.000M
Suntsu Electronics, Inc.
$1.1792

SXT22412DB17-32.000M
Suntsu Electronics, Inc.
$1.2196

SXT22410CB17-32.000M
Suntsu Electronics, Inc.
$1.0195

SXT2248FC17-16.000M
Suntsu Electronics, Inc.
$0.8615

SXT22410EE17-40.000M
Suntsu Electronics, Inc.
$2.3568

SXT2249BB17-24.000M
Suntsu Electronics, Inc.
$1.3470
Welcome back, may I help you?