
* Images are for reference only
SXT22412FB38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FB38-16.384M
- JLCPCB Part #
- C7335784
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 12pF 16.384MHz ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3740
200+
$0.5480
500+
$0.5304
1000+
$0.5207
Related Products

SXT22412FC38-16.384M
Suntsu Electronics, Inc.
$1.3981

SXT22412FE38-16.384M
Suntsu Electronics, Inc.
$1.4480

SXT22412EB38-16.384M
Suntsu Electronics, Inc.
$1.2503

SXT22415BA38-16.384M
Suntsu Electronics, Inc.
$1.0028

SXT22411CC27-12.000M
Suntsu Electronics, Inc.
$2.2016

SXT22421DD27-37.400M
Suntsu Electronics, Inc.
$1.1153