
* Images are for reference only
SXT1148EC17-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1148EC17-30.000M
- JLCPCB Part #
- C7374601
- Package
- SMD1612-4P
- Description
- -10℃~+70℃ 100Ω 30MHz 8pF ±15ppm ±25ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9599
200+
$0.3840
500+
$0.3711
1000+
$0.3646
Related Products

SXT1148EC16-30.000M
Suntsu Electronics, Inc.
$0.9647

SXT1148ED17-30.000M
Suntsu Electronics, Inc.
$0.9857

SXT1148EB17-30.000M
Suntsu Electronics, Inc.
$0.9647

SXT1148FD38-40.000M
Suntsu Electronics, Inc.
$1.0937

SXT11412DA38-27.000M
Suntsu Electronics, Inc.
$0.9647

416F27112ILR
CTS Electronic Components
$1.1018
Welcome back, may I help you?