
* Images are for reference only
SXT2247BA38-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247BA38-27.120M
- JLCPCB Part #
- C6318377
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 27.12MHz 7pF 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2308
200+
$0.4910
500+
$0.4749
1000+
$0.4668
Related Products

SXT2247AA38-27.120M
Suntsu Electronics, Inc.
$1.1371

SXT2247BB38-27.120M
Suntsu Electronics, Inc.
$1.3261

SXT2248BA38-27.120M
Suntsu Electronics, Inc.
$1.0951

SXT22412CA27-26.000M
Suntsu Electronics, Inc.
$1.1581

SXT22422BB27-19.200M
Suntsu Electronics, Inc.
$1.2049

SXT22412FB07-27.120M
Suntsu Electronics, Inc.
$1.2695
Welcome back, may I help you?