
* Images are for reference only
SXT2249BB17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2249BB17-24.000M
- JLCPCB Part #
- C6702016
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 24MHz 80Ω 9pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3455
200+
$0.5366
500+
$0.5189
1000+
$0.5108
Related Products

SXT22419BB17-24.000M
Suntsu Electronics, Inc.
$0.9233

SXT2249BA17-24.000M
Suntsu Electronics, Inc.
$1.2472

SXT2249BB07-24.000M
Suntsu Electronics, Inc.
$1.3117

SXT2247BA16-24.000M
Suntsu Electronics, Inc.
$1.2311

SXT22412CC16-16.384M
Suntsu Electronics, Inc.
$1.0909

SXT22417EA48-14.31818M
Suntsu Electronics, Inc.
$1.3262
Welcome back, may I help you?