
* Images are for reference only
SXT22411BA48-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411BA48-20.000M
- JLCPCB Part #
- C6314594
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 11pF 20MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9102
200+
$0.3635
500+
$0.3522
1000+
$0.3458
Related Products

SXT22410BA48-20.000M
Suntsu Electronics, Inc.
$0.8893

SXT22411DA48-20.000M
Suntsu Electronics, Inc.
$1.0212

SXT22413BA48-20.000M
Suntsu Electronics, Inc.
$0.7173

SXT22419EE16-13.560M
Suntsu Electronics, Inc.
$0.6529

SXT22410FA38-40.000M
Suntsu Electronics, Inc.
$2.3832

SXT22418FE27-27.000M
Suntsu Electronics, Inc.
$1.4441