
* Images are for reference only
SXT22410CB17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410CB17-32.000M
- JLCPCB Part #
- C5945987
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 10pF 32MHz 60Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0179
200+
$0.4059
500+
$0.3930
1000+
$0.3866
Related Products

SXT22410EB17-32.000M
Suntsu Electronics, Inc.
$1.1033

SXT22410BB17-32.000M
Suntsu Electronics, Inc.
$0.9938

SXT22410FB17-32.000M
Suntsu Electronics, Inc.
$1.1629

SXT22420AA38-24.000M
Suntsu Electronics, Inc.
$0.9229

SXT22416AA48-25.000M
Suntsu Electronics, Inc.
$0.7006

SXT22413CB48-16.384M
Suntsu Electronics, Inc.
$1.0823
Welcome back, may I help you?