
* Images are for reference only
SXT22412DB17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DB17-32.000M
- JLCPCB Part #
- C5774367
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12pF 32MHz 60Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2116
200+
$0.4840
500+
$0.4680
1000+
$0.4600
Related Products

SXT22418DB17-32.000M
Suntsu Electronics, Inc.
$1.1363

SXT22417DB17-32.000M
Suntsu Electronics, Inc.
$1.2341

SXT22412FB17-32.000M
Suntsu Electronics, Inc.
$1.3382

SXT22411BA27-16.000M
Suntsu Electronics, Inc.
$1.3815

SXT22417EC27-13.560M
Suntsu Electronics, Inc.
$0.6395

SXT22421DB17-16.384M
Suntsu Electronics, Inc.
$1.1395
Welcome back, may I help you?