
* Images are for reference only
EMZR6R3ARA331MF61G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMZR6R3ARA331MF61G
- JLCPCB Part #
- C6944983
- Package
- SMD,D6.3xL6.1mm
- Description
- -55℃~+105℃ 150mA@120Hz 2000hrs@105℃ 260mΩ@100kHz 330uF 6.1mm 6.3V 6.3mm ±20% SMD,D6.3xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2758
200+
$0.1101
500+
$0.1064
1000+
$0.1046
Welcome back, may I help you?